The TDK MHQ1005P3N6BT000 is a surface mount general purpose inductor with a nominal inductance of 0.0036uH and a DC resistance of 0.09Ohm. It can handle a maximum current of 0.9A and operates at a frequency of 100kHz. The inductor has a self resonance frequency of 5500 and a quality factor of at least 23. It is designed to operate within a temperature range of -55 to 125C.
Sign in to ask questions about the TDK MHQ1005P3N6BT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MHQ1005P3N6BT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 2.7778 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0036 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 0.9 |
| Test Frequency | 100 |
| Self Resonance Frequency | 5500 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ1005P3N6BT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.