The MHQ1005P3N6CT000 is a surface mount fixed inductor from TDK with a nominal inductance of 0.0036uH and a DC resistance of 0.09Ohm. It has a maximum rated current of 0.9A and a self resonance frequency of 5500Hz. The inductor is suitable for RF applications and has a quality factor of at least 23. It operates over a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the TDK MHQ1005P3N6CT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MHQ1005P3N6CT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5.5556 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0036 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 0.9 |
| Test Frequency | 100 |
| Self Resonance Frequency | 5500 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ1005P3N6CT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.