The MHQ1005P3N8BT000 is a high frequency ceramic inductor from TDK, featuring a multi-layer construction and unshielded protection style. With a core material of ceramic and an inductance of 0.0038uH, this inductor offers a tolerance of 0.1nH and a maximum DC current of 0.9A. The device has a maximum DC resistance of 0.1R and a minimum quality factor of 23, with a minimum self resonant frequency of 5000M. The inductor is available in a 0402 case size and has a product length of 1.05mm, height of 0.6mm, and product depth of 0.65mm. It operates over a temperature range of -55C to 125C.
TDK MHQ1005P3N8BT000 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0038uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 5000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.6mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.