TDK's MHQ1005P4N1BTD25 is a high frequency chip inductor with a multi-layer ceramic core. It features an unshielded design and a case size of 0402. The inductor has an inductance of 0.0041uH and a tolerance of 0.1nH. It is tested at a frequency of 100MHz and has a maximum DC current of 0.8A and a maximum DC resistance of 0.1R. The inductor also has a minimum quality factor of 23 and a minimum self resonant frequency of 5MHz. It operates over a temperature range of -55C to 125C.
TDK MHQ1005P4N1BTD25 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0041uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 5000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.6mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK MHQ1005P4N1BTD25 to view detailed technical specifications.
No datasheet is available for this part.