The MHQ1005P4N7ST000 is a surface mount general purpose inductor from TDK with a nominal inductance of 0.0047uH and a DC resistance of 0.11Ohm. It has a maximum rated current of 0.8A and a self resonance frequency of 5000kHz. The inductor is designed for RF applications and is not shielded. It has a package height of 0.5mm and a width of 0.6mm, with a terminal placement of dual ended. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the TDK MHQ1005P4N7ST000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MHQ1005P4N7ST000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 6.383 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 0.8 |
| Test Frequency | 100 |
| Self Resonance Frequency | 5000 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ1005P4N7ST000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.