The MHQ1005P51NJT000 is a surface mount general purpose inductor from TDK. It has a nominal inductance of 0.051uH and a DC resistance of 1.8Ohm. The inductor is rated for a maximum current of 0.19A and operates at a self resonance frequency of 1300MHz. It is designed for use in RF applications and has a quality factor of at least 22 at its nominal inductance. The inductor is available in a chip package with dimensions of 1mm in length, 0.6mm in width, and 0.5mm in height. It can operate over a temperature range of -55 to 125C.
Sign in to ask questions about the TDK MHQ1005P51NJT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MHQ1005P51NJT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.051 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.8 |
| Rated Current-Max | 0.19 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1300 |
| Quality Factor-Min (at L-nom) | 22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ1005P51NJT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.