The MHQ1005P5N6BT000 is a surface mount general purpose inductor with a nominal inductance of 0.0056uH and a DC resistance of 0.13 ohms. It is rated for a maximum current of 0.8A and has a self resonance frequency of 4500Hz. The inductor is suitable for RF applications and is not shielded. It has a package length of 1mm, width of 0.6mm, and height of 0.5mm, with a dual-ended terminal placement. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the TDK MHQ1005P5N6BT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MHQ1005P5N6BT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 1.7857 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 0.8 |
| Test Frequency | 100 |
| Self Resonance Frequency | 4500 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ1005P5N6BT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.