The MHQ1005P68NJTD25 is a high frequency ceramic inductor from TDK, featuring a multi-layer technology and unshielded protection style. It has a core material of ceramic and an inductance of 0.068uH with a tolerance of 5%. The inductor is tested at a frequency of 100M and has a maximum DC current of 0.16A and a maximum DC resistance of 2. The inductor has a minimum quality factor of 22 and a minimum self resonant frequency of 1100M. It is available in a 0402 case size with dimensions of 1.05mm in length, 0.6mm in height, and 0.65mm in depth. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.6mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |