The MHQ1005P9N1HT000 is a surface mount general purpose inductor from TDK with a nominal inductance of 0.0091uH and a DC resistance of 0.17Ohm. It has a maximum rated current of 0.55A and a self resonance frequency of 3400. The inductor is not shielded and is designed for RF applications. It has a quality factor of at least 23 at its nominal inductance. The operating temperature range is from -55 to 125 degrees Celsius.
TDK MHQ1005P9N1HT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 3 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0091 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.17 |
| Rated Current-Max | 0.55 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3400 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.