The MHQ1005PR18HT000 is a surface mount fixed inductor from TDK with a nominal inductance of 0.18uH and a DC resistance of 6 Ohms. It has a maximum rated current of 0.09A and is designed for RF applications. The inductor operates over a temperature range of -55 to 125 degrees Celsius and has a self-resonance frequency of 600 MHz. It is available in a chip package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MHQ1005PR18HT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 3 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 6 |
| Rated Current-Max | 0.09 |
| Test Frequency | 100 |
| Self Resonance Frequency | 600 |
| Quality Factor-Min (at L-nom) | 18 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ1005PR18HT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.