The MHQ1005PR33GT000 is a surface mount fixed inductor from TDK with a nominal inductance of 0.33uH and a DC resistance of 8.2mOhm. It has a maximum rated current of 0.08A and a self resonance frequency of 480MHz. The inductor is designed for RF applications and is not shielded. It has a package length of 1mm, width of 0.6mm, and height of 0.5mm, with dual ended terminal placement. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MHQ1005PR33GT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 2 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 8.2 |
| Rated Current-Max | 0.08 |
| Test Frequency | 50 |
| Self Resonance Frequency | 480 |
| Quality Factor-Min (at L-nom) | 13 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ1005PR33GT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.