The MHQ1005PR43GT000 is a general purpose inductor from TDK with a nominal inductance of 0.43uH and a minimum quality factor of 13. It operates at a maximum temperature of 125 degrees Celsius and a minimum temperature of -55 degrees Celsius. The inductor is available in a dual ended terminal placement and is not shielded. It has a DC resistance of 9.6 ohms and a self resonance frequency of 380 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MHQ1005PR43GT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 2 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.43 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 9.6 |
| Rated Current-Max | 0.07 |
| Test Frequency | 50 |
| Self Resonance Frequency | 380 |
| Quality Factor-Min (at L-nom) | 13 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ1005PR43GT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.