The MLF1005AR56KT is a ferrite fixed inductor from TDK with a 560nH inductance value and 700mR DC resistance. It has a 10% tolerance and operates within a -40°C to 85°C temperature range. The inductor is shielded and has a self resonant frequency of 170MHz. It is designed for surface mount applications and is available in a 0402 package quantity of 10000 units per reel.
Sign in to ask questions about the TDK MLF1005AR56KT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF1005AR56KT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 700mR |
| Height | 0.5mm |
| Inductance | 560nH |
| Length | 1mm |
| Max DC Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 170MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1005AR56KT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
