The MLF1005DR15KT is a ferrite inductor with a maximum DC current of 25mA and a self-resonant frequency of 350MHz. It has a Q factor of 10 and a series resistance of 800mR. The inductor is shielded and has a package quantity of 10000 units. It is available in a 0402 package and is RoHS compliant. The operating temperature range is from -40°C to 85°C.
TDK MLF1005DR15KT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 800mR |
| Height | 0.5mm |
| Inductance | 150nH |
| Length | 1mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.