Inductor Power Shielded Multi-Layer 0.1uH 10% 25MHz 10Q-Factor Ferrite 0.15A 0.51Ohm DCR 0402 T/R
TDK MLF1005LR10KT000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 1 |
| Tolerance | 10 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.51 |
| Rated Current-Max | 0.15 |
| Self Resonance Frequency | 450 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.