The TDK MLF1005LR18KT000 is a surface mount inductor with a nominal inductance of 0.18uH and a tolerance of 10%. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a DC resistance of 0.76 ohms. It is designed for general purpose applications and has a self resonance frequency of 320kHz.
Sign in to ask questions about the TDK MLF1005LR18KT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF1005LR18KT000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 1 |
| Tolerance | 10 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.76 |
| Rated Current-Max | 0.12 |
| Self Resonance Frequency | 320 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1005LR18KT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.