The MLF1005LR56KT000 is a surface mount general purpose inductor from TDK. It features a nominal inductance of 0.56uH and a tolerance of 10%. The inductor is shielded and has a maximum operating temperature of 85C. It measures 0.5x0.5x1mm in size and has a DC resistance of 0.47. The inductor is rated for a maximum current of 0.045A and has a self resonance frequency of 170.
TDK MLF1005LR56KT000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 1 |
| Tolerance | 10 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.47 |
| Rated Current-Max | 0.045 |
| Self Resonance Frequency | 170 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.