The MLF1005LR82KT is a fixed inductor with a nominal inductance of 0.82uH and a minimum quality factor of 25. It operates over a temperature range of -40 to 85 degrees Celsius and is suitable for RF inductor applications. The inductor is shielded and has a maximum rated current of 0.035A. It is available in a 0402 package type, which is halogen free and RoHS compliant.
Sign in to ask questions about the TDK MLF1005LR82KT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF1005LR82KT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 10 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.59 |
| Rated Current-Max | 0.035 |
| Test Frequency | 10 |
| Self Resonance Frequency | 130 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1005LR82KT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.