The TDK MLF1005VR12KT000 is a surface mount fixed inductor with a nominal inductance of 0.12uH and a tolerance of 10%. It has a maximum rated current of 180mA and a self-resonance frequency of 400. The inductor is shielded and designed for RF applications. It is available in a 0402 package type with dimensions of 1mm in length, 0.5mm in width, and 0.5mm in height. The inductor operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the TDK MLF1005VR12KT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF1005VR12KT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 10 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.59 |
| Rated Current-Max | 180 |
| Test Frequency | 25 |
| Self Resonance Frequency | 400 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1005VR12KT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.