The MLF1005VR33JTD25 is a surface mount general purpose inductor with a nominal inductance of 0.33uH and a DC resistance of 1.05Ohm. It has a maximum rated current of 0.14A and a self resonance frequency of 230. The inductor is shielded and has a quality factor of at least 15. It is designed for use in RF applications and has a package size of 0.5mm x 0.5mm x 1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MLF1005VR33JTD25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.05 |
| Rated Current-Max | 0.14 |
| Test Frequency | 25 |
| Self Resonance Frequency | 230 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1005VR33JTD25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.