The MLF1608A1R0KTD25 is a surface mount fixed inductor from TDK. It has a nominal inductance of 1uH and a minimum quality factor of 35. The inductor operates over a temperature range of -55 to 125C and has a maximum DC resistance of 0.5 ohms. It is a dual-ended, shielded inductor with a rated current of 0.05A and a self-resonance frequency of 120 MHz.
Sign in to ask questions about the TDK MLF1608A1R0KTD25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF1608A1R0KTD25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.05 |
| Test Frequency | 10 |
| Self Resonance Frequency | 120 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1608A1R0KTD25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.