
The MLF1608A1R0MTD25 is a general purpose inductor from TDK with a nominal inductance of 1uH and a DC resistance of 0.5 ohms. It has a tolerance of 20% and a maximum rated current of 0.05A. The inductor is shielded and has a self-resonance frequency of 120MHz. It is designed for RF inductor applications and is available in a 0603 package with a length of 1.6mm, width of 0.8mm, and height of 0.8mm. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the TDK MLF1608A1R0MTD25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF1608A1R0MTD25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.05 |
| Test Frequency | 10 |
| Self Resonance Frequency | 120 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1608A1R0MTD25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.