The MLF1608A1R2MTD25 is a surface mount fixed inductor from TDK with a nominal inductance of 1.2uH and a minimum quality factor of 35. It has a maximum rated current of 0.05A and operates up to 10MHz. The inductor is shielded and has a DC resistance of 0.65 ohms. It is designed for RF inductor applications and has a self-resonance frequency of 110MHz. The inductor is available in a 0603 package and has a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the TDK MLF1608A1R2MTD25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF1608A1R2MTD25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.65 |
| Rated Current-Max | 0.05 |
| Test Frequency | 10 |
| Self Resonance Frequency | 110 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1608A1R2MTD25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.