The MLF1608A1R5KTA00 is a surface mount general purpose inductor from TDK. It has a nominal inductance of 1.5uH and a minimum quality factor of 35. The inductor is rated for a maximum current of 0.05A and has a DC resistance of 0.7. It is designed for use in RF applications and has a self resonance frequency of 100. The inductor is available in a chip package type and has a tolerance of 10%. It can operate over a temperature range of -55 to 125C.
Sign in to ask questions about the TDK MLF1608A1R5KTA00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF1608A1R5KTA00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.05 |
| Test Frequency | 10 |
| Self Resonance Frequency | 100 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1608A1R5KTA00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.