The MLF1608A1R8JT000 is a general purpose inductor from TDK with a nominal inductance of 1.8uH and a minimum quality factor of 35 at the nominal inductance. It has a maximum operating temperature of 125C and a rated current of 0.05A. The inductor is not shielded and has a DC resistance of 0.85. It is designed for use as an RF inductor and has a self resonance frequency of 90MHz.
Sign in to ask questions about the TDK MLF1608A1R8JT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF1608A1R8JT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.85 |
| Rated Current-Max | 0.05 |
| Test Frequency | 10 |
| Self Resonance Frequency | 90 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1608A1R8JT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.