The MLF1608A1R8JTD25 is a surface mount fixed inductor from TDK with a nominal inductance of 1.8uH and a maximum rated current of 0.05A. It has a shielded design and is suitable for RF inductor applications. The inductor has a quality factor of at least 35 at its nominal inductance and a self-resonance frequency of 90. It is available in a 0603 package with a length of 1.6mm, width of 0.8mm, and height of 0.8mm. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the TDK MLF1608A1R8JTD25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF1608A1R8JTD25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.85 |
| Rated Current-Max | 0.05 |
| Test Frequency | 10 |
| Self Resonance Frequency | 90 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1608A1R8JTD25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.