The MLF1608A1R8KTA00 is a surface mount general purpose inductor with a nominal inductance of 1.8uH, a minimum quality factor of 35, and a maximum DC resistance of 0.85. It operates over a temperature range of -55 to 125 degrees Celsius and is rated for a maximum current of 0.05A. The inductor is not shielded and is intended for use in RF applications. It is available in a CHIP package with a length of 1.6mm, a width of 0.8mm, and a height of 0.8mm.
Sign in to ask questions about the TDK MLF1608A1R8KTA00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF1608A1R8KTA00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.85 |
| Rated Current-Max | 0.05 |
| Test Frequency | 10 |
| Self Resonance Frequency | 90 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1608A1R8KTA00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.