The MLF1608A2R2KTA00 is a surface mount fixed inductor from TDK with a nominal inductance of 2.2uH and a tolerance of 10%. It has a maximum operating temperature of 125C and a rated current of 0.03A. The inductor is designed for RF applications and has a self-resonance frequency of 80MHz. It is available in a chip package type with dimensions of 1.6mm x 0.8mm x 0.8mm.
Sign in to ask questions about the TDK MLF1608A2R2KTA00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF1608A2R2KTA00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.03 |
| Test Frequency | 10 |
| Self Resonance Frequency | 80 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1608A2R2KTA00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.