
General purpose shielded inductor featuring 2.7µH inductance with a 10% tolerance. This ferrite-core, SMD component operates within a -40°C to 85°C temperature range and handles a maximum DC current of 30mA. It boasts a low DC resistance of 1.15Ω and a Q factor of 35 at 10MHz. The 0603 package measures 1.6mm x 0.8mm x 0.95mm.
TDK MLF1608A2R7K technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 30mA |
| DC Resistance (DCR) | 1.15R |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 2.7uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Rated Current-Max | 30mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.