The TDK MLF1608C180K is a general purpose inductor with a nominal inductance of 18uH and a DC resistance of 1.85 Ohms. It has a maximum operating temperature of 85C and a minimum operating temperature of -25C. The inductor is shielded and has a self resonance frequency of 13. It is designed for use in RF inductor applications and has a quality factor of at least 20 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
TDK MLF1608C180K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.85 |
| Rated Current-Max | 0.001 |
| Test Frequency | 1 |
| Self Resonance Frequency | 13 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.