The TDK MLF1608DR18KTA00 is a surface mount fixed inductor with a nominal inductance of 0.18uH and a minimum quality factor of 15. It operates over a temperature range of -55 to 125 degrees Celsius and has a maximum rated current of 0.15A. The inductor is designed for RF applications and has a self-resonance frequency of 320MHz. It is available in a chip package with dimensions of 1.6mm in length, 0.8mm in width, and 0.8mm in height.
Sign in to ask questions about the TDK MLF1608DR18KTA00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF1608DR18KTA00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.15 |
| Test Frequency | 25 |
| Self Resonance Frequency | 320 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1608DR18KTA00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.