The MLF1608DR27JT is a general purpose inductor from TDK with a nominal inductance of 0.27uH and a DC resistance of 0.6 ohms. It has a minimum quality factor of 15 and is shielded. The inductor is designed for RF applications and has a self-resonance frequency of 260. It is available in a 0603 package with a length of 1.6mm, width of 0.8mm, and height of 0.8mm. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.15 |
| Test Frequency | 25 |
| Self Resonance Frequency | 260 |
| Manufacturer Series | MLF-J |
| Quality Factor-Min (at L-nom) | 15 |
| Series | MLF1608 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |