The TDK MLF1608DR27JT000 is a general purpose inductor with a nominal inductance of 0.27uH and a DC resistance of 0.6 ohms. It has a maximum rated current of 0.15A and a self resonance frequency of 260MHz. The inductor is designed for RF applications and is not shielded. It has a package length of 1.6mm, width of 0.8mm, and height of 0.8mm, with a dual-ended terminal placement. The inductor operates over a temperature range of -55 to 125C.
Sign in to ask questions about the TDK MLF1608DR27JT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF1608DR27JT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.15 |
| Test Frequency | 25 |
| Self Resonance Frequency | 260 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1608DR27JT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.