The MLF1608DR33MT is a general purpose inductor with a nominal inductance of 0.33uH and a maximum rated current of 0.1A. It has a DC resistance of 0.75 and a self resonance frequency of 230. The inductor is shielded and has a quality factor of at least 15. It is part of the MLF series and is available in the 0603 package type. The inductor is designed for use in RF applications and has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.75 |
| Rated Current-Max | 0.1 |
| Test Frequency | 25 |
| Self Resonance Frequency | 230 |
| Manufacturer Series | MLF |
| Quality Factor-Min (at L-nom) | 15 |
| Series | MLF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |