The MLF1608DR39JT000 is a general purpose inductor from TDK with a nominal inductance of 0.39uH and a maximum rated current of 0.1A. It operates over a temperature range of -55 to 125 degrees Celsius and has a self-resonance frequency of 230MHz. The inductor is not shielded and has a DC resistance of 0.75 ohms. It is designed for surface mount applications and has a package height, width, and length of 0.8mm, 0.8mm, and 1.6mm respectively.
Sign in to ask questions about the TDK MLF1608DR39JT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF1608DR39JT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.75 |
| Rated Current-Max | 0.1 |
| Test Frequency | 25 |
| Self Resonance Frequency | 230 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1608DR39JT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.