The MLF1608DR82MTA00 is a surface mount fixed inductor from TDK with a nominal inductance of 0.82uH and a DC resistance of 1.4mOhm. It has a maximum rated current of 0.07A and a self resonance frequency of 130MHz. The inductor is designed for RF applications and has a quality factor of at least 15. It operates over a temperature range of -55 to 125C and is not shielded.
Sign in to ask questions about the TDK MLF1608DR82MTA00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF1608DR82MTA00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.4 |
| Rated Current-Max | 0.07 |
| Test Frequency | 25 |
| Self Resonance Frequency | 130 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1608DR82MTA00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.