The MLF1608E100JT000 is a general purpose inductor with a nominal inductance of 10uH, a quality factor of 30, and a DC resistance of 1.7 ohms. It is designed for use as an RF inductor and has a maximum operating temperature of 125 degrees Celsius. The inductor is a dual-ended, surface mount component with a package length of 1.6mm and a width of 0.8mm. It is not shielded and has a self-resonance frequency of 30MHz.
Sign in to ask questions about the TDK MLF1608E100JT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF1608E100JT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.7 |
| Rated Current-Max | 0.01 |
| Test Frequency | 2 |
| Self Resonance Frequency | 30 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1608E100JT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.