Surface mount fixed inductor, 10µH nominal inductance with 10% tolerance. Features a 30 minimum quality factor at 2MHz test frequency and a 30MHz self-resonance frequency. Rated for 0.01A maximum current with 1.7Ω DC resistance. Operates across a -55°C to 125°C temperature range. This general-purpose RF inductor has a 0603 package size.
Sign in to ask questions about the TDK MLF1608E100KTD00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF1608E100KTD00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.7 |
| Rated Current-Max | 0.01 |
| Test Frequency | 2 |
| Self Resonance Frequency | 30 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1608E100KTD00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.