
Multilayer fixed inductor with 5.6µH inductance and 5% tolerance. Features a 0603 (1608 metric) ferrite core, surface mount termination, and shielded construction. Operates within a -55°C to 125°C temperature range with a maximum DC current rating of 15mA and a DC resistance of 1.1Ω. Self-resonant frequency is 70MHz at a test frequency of 4MHz, with a Q factor of 35. Packaged on tape and reel, this lead-free and RoHS compliant component is ideal for general electronic applications.
TDK MLF1608E5R6J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 15mA |
| DC Current | 15mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max DC Current | 15mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 4MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608E5R6J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.