The MLF1608E5R6JTD25 is a surface mount general purpose inductor from TDK. It has a nominal inductance of 5.6uH and a DC resistance of 1.1Ohm. The inductor is rated for a maximum current of 0.015A and has a self resonance frequency of 45MHz. It is available in a 0603 package and is shielded for improved performance. The inductor is designed for use in RF applications and has a quality factor of at least 35 at its nominal inductance. It can operate over a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the TDK MLF1608E5R6JTD25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF1608E5R6JTD25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.1 |
| Rated Current-Max | 0.015 |
| Test Frequency | 4 |
| Self Resonance Frequency | 45 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1608E5R6JTD25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.