
Surface mount fixed inductor featuring 6.8µH inductance with a 5% tolerance. This shielded, multilayer ferrite core component operates within a -55°C to 125°C temperature range and has a maximum DC current rating of 15mA. The 0603 (1608 metric) case size offers a DC resistance of 1.3Ω and a Q factor of 35 at 4MHz. Packaged on tape and reel, this RoHS compliant component is designed for efficient signal filtering and energy storage.
TDK MLF1608E6R8J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 15mA |
| DC Current | 15mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 15mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Rated Current-Max | 15mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 4MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.