The MLF1608E6R8JTD25 is a surface mount, fixed inductor from TDK with a nominal inductance of 6.8uH and a tolerance of 5%. It has a maximum DC resistance of 1.3mOhm and a maximum rated current of 15mA. The inductor is shielded and has a self-resonance frequency of 40MHz. It is suitable for use in RF applications and has a quality factor of at least 35 at its nominal inductance. The inductor is available in a 0603 package and has a maximum operating temperature of 125°C.
Sign in to ask questions about the TDK MLF1608E6R8JTD25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF1608E6R8JTD25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.3 |
| Rated Current-Max | 0.015 |
| Test Frequency | 4 |
| Self Resonance Frequency | 40 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1608E6R8JTD25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.