
Shielded fixed inductor with 6.8µH inductance and 10% tolerance, housed in a compact 0603 package. Features a ferrite core, 1.3Ω DC resistance, and a maximum DC current rating of 15mA. Operating temperature range spans from -40°C to 85°C, with a self-resonant frequency of 60MHz. This RoHS compliant component is supplied on tape and reel.
TDK MLF1608E6R8K technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.3R |
| Height | 0.8mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Rated Current-Max | 15mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608E6R8K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.