
Shielded fixed inductor with 8.2µH inductance and 10% tolerance, featuring a 0603 SMD/SMT package. This ferrite core component offers a DC resistance of 1.5Ω and a maximum DC current rating of 10mA. Operating across a temperature range of -40°C to 85°C, it boasts a Q factor of 35 at 4MHz and a self-resonant frequency of 55MHz. The component is RoHS compliant and supplied on tape and reel.
TDK MLF1608E8R2K technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.5R |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Rated Current-Max | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 4MHz |
| Tolerance | 10% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608E8R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.