The TDK MLF2012A1R0JT000 is a surface mount inductor with a nominal inductance of 1uH and a minimum quality factor of 45. It operates at a maximum temperature of 125C and has a self-resonance frequency of 120MHz. The inductor is shielded and has a DC resistance of 0.3R. It is designed for use in RF applications and has a maximum rated current of 0.08A.
Sign in to ask questions about the TDK MLF2012A1R0JT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF2012A1R0JT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.08 |
| Test Frequency | 10 |
| Self Resonance Frequency | 120 |
| Manufacturer Series | MLF |
| Quality Factor-Min (at L-nom) | 45 |
| Series | MLF2012-J |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF2012A1R0JT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.