General purpose, shielded, surface mount inductor with 1uH inductance and 10% tolerance. Features a ferrite core and 0805 case size. Operates with a maximum DC current of 80mA and a DC resistance of 300mR. Rated for a test frequency of 10MHz, with a Q factor of 45 and a self-resonant frequency of 120MHz. Operating temperature range is -25°C to 85°C.
TDK MLF2012A1R0K technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 80mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.45mm |
| Height | 0.85mm |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Rated Current-Max | 80mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 120MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012A1R0K to view detailed technical specifications.
No datasheet is available for this part.
