The MLF2012A1R2KT000 is a surface mount, fixed inductor from TDK with a nominal inductance of 1.2uH and a minimum quality factor of 45. It has a maximum operating temperature of 85C and a tolerance of 10%. The inductor is shielded and has a dual-ended terminal placement.
TDK MLF2012A1R2KT000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.08 |
| Test Frequency | 10 |
| Self Resonance Frequency | 110 |
| Manufacturer Series | MLF |
| Quality Factor-Min (at L-nom) | 45 |
| Series | MLF2012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.