The TDK MLF2012A1R5MT000 is a surface mount general purpose inductor with a nominal inductance of 1.5uH and a DC resistance of 0.4 ohms. It has a maximum rated current of 0.08A and a self resonance frequency of 100MHz. The inductor is shielded and has a quality factor of at least 45 at its nominal inductance. It is designed for use in RF applications and has a package height of 0.85mm and a width of 1.25mm. The inductor operates over a temperature range of -25 to 85 degrees Celsius.
Sign in to ask questions about the TDK MLF2012A1R5MT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF2012A1R5MT000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.08 |
| Test Frequency | 10 |
| Self Resonance Frequency | 100 |
| Manufacturer Series | MLF |
| Quality Factor-Min (at L-nom) | 45 |
| Series | MLF2012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF2012A1R5MT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.