The MLF2012A1R5MTD25 is a surface mount fixed inductor from TDK with a nominal inductance of 1.5uH and a DC resistance of 0.4 ohms. It has a maximum rated current of 0.08A and operates over a temperature range of -55 to 125 degrees Celsius. The inductor is shielded and has a self-resonance frequency of 100 MHz. It is available in an 0805 package type.
Sign in to ask questions about the TDK MLF2012A1R5MTD25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF2012A1R5MTD25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.08 |
| Test Frequency | 10 |
| Self Resonance Frequency | 100 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF2012A1R5MTD25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.