The MLF2012A1R8JT000 is a 2-terminal general purpose inductor from TDK with a rated current of 0.08A and a DC resistance of 0.45 Ohm. It operates at a maximum temperature of 125°C and features a self-resonance frequency of 90 MHz. This inductor is shielded and designed for surface mount applications. The inductor is part of the MLF2012-J series and has a quality factor of at least 45 at its nominal inductance of 1.8 uH.
Sign in to ask questions about the TDK MLF2012A1R8JT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLF2012A1R8JT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.45 |
| Rated Current-Max | 0.08 |
| Test Frequency | 10 |
| Self Resonance Frequency | 90 |
| Manufacturer Series | MLF |
| Quality Factor-Min (at L-nom) | 45 |
| Series | MLF2012-J |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF2012A1R8JT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.